Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV501-852Copy
Newark Part No.24AJ2528
Product RangeSCOUT PRO 3 Series
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $317.250 |
Price for:Each
Minimum: 1
Multiple: 1
$317.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV501-852Copy
Newark Part No.24AJ2528
Product RangeSCOUT PRO 3 Series
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height80mm
External Width38mm
External Depth178mm
Product RangeSCOUT PRO 3 Series
SVHCTo Be Advised
Product Overview
- Scout™ Pro 3 tester with locator remote kit
- Cable tester for voice (RJ11/12), data (RJ45) and video (F-connector) coax connections
- Self-storing Test + Map™ Remote (No. 1) tests, maps and IDs a cable run in a single step
- Power over Ethernet tester that displays PoE wire and voltage
- Trace cables, wire pairs and individual conductor wires with a tone generator
- Measures cable length up to 2000' (610 m)
- Identify multiple cable runs with location-mapping remotes & 18 RJ45, 18 F-connector drop locations
- Detect, identify and test Power over Ethernet (PoE)
- Backlit LCD screen displays cable length, wiremap, cable ID and test results
- Hub blink mode to identify port location on a hub or a switch
Contents
1 self-storing Test + Map remote (31), 18 RJ45 LAN locator remotes, 18 F-coax locator remotes, 2 female-to-female coax adapters, 9V battery and convenient carrying case.
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
80mm
External Depth
178mm
SVHC
To Be Advised
Resistance
-
External Width
38mm
Product Range
SCOUT PRO 3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
