Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoPIE/PID CABLE ASSEMBLYCopy
Newark Part No.01M8493
Your Part Number
230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.040 |
| 10+ | $9.560 |
| 25+ | $9.080 |
| 50+ | $8.590 |
| 100+ | $8.250 |
| 250+ | $7.560 |
| 500+ | $6.930 |
| 1000+ | $6.730 |
Price for:Each
Minimum: 1
Multiple: 1
$10.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoPIE/PID CABLE ASSEMBLYCopy
Newark Part No.01M8493
Technical Datasheet
Connector to ConnectorPIE/PID Receptacle to Free End
Connector Type BFree End
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColorBlack, Blue, Red
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PIE/PID CABLE ASSEMBLY is a 0.46m 3-way PIE/PID Cable Assembly with 28AWG UL1571 wire, Clarkin 304A013 at one end and free/stripped leads at other end connection.
Applications
Industrial
Technical Specifications
Connector to Connector
PIE/PID Receptacle to Free End
Cable Length - Imperial
18"
Jacket Color
Black, Blue, Red
SVHC
No SVHC (08-Jul-2021)
Connector Type B
Free End
Cable Length - Metric
457mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
