Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009115002212106
Newark Part No.25AM9319
Product Range9115-000 Series
Technical Datasheet
1,600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $1.170 |
25+ | $1.080 |
50+ | $0.961 |
100+ | $0.862 |
250+ | $0.747 |
1000+ | $0.646 |
2500+ | $0.523 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009115002212106
Newark Part No.25AM9319
Product Range9115-000 Series
Technical Datasheet
Accessory TypeSMT Capacitor Holder
Clip Diameter6.3mm
Product Range9115-000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
009115002212106 is a 9115-000 series SMT capacitor holder. It allows manufacturers to eliminate hand soldering and improve production efficiency. Utilizing our proven insulation displacement (IDC) technology, we can safely and efficiently connect a capacitor to the PCB without the need for manual processes. It provides a ruggedized connection of electrolytic capacitors and SuperCaps for various industries such as automotive, industrial, medical and transportation.
- 0.24inch (6.3mm) capacitor diameter, 0.47inch (12mm) capacitor length
- 0.09inch (2.5mm) lead pitch, 0.019inch (0.50mm) lead diameter of capacitor
- Automated pick & place and reflow compatible
- High temperature insulator material, UL94 V0 halogen free
- Allows full automation for connecting a capacitor to a PCB
- 0.039inch clearance allows for populating the PCB with smaller components
- Available with pegs, phosphor bronze with tin over nickel plating contact
- Voltage rating of 300V AC (RMS) or DC, current rating of 10A
- Temperature range from -40°C to +85°C
Technical Specifications
Accessory Type
SMT Capacitor Holder
Product Range
9115-000 Series
Clip Diameter
6.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability