Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 02013J1R5ABSTR Capacitor, RF, Thin-Film, 1.5 pF, 25 V, Accu-P Series, ± 0.05pF, 125 °C, 0201 [0603 Metric]](https://mexico.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No02013J1R5ABSTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel23M9738RL
Cut Tape23M9738
Product RangeAccu-P Series
Your Part Number
4,985 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.819 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.819 |
| 25+ | $0.397 |
| 100+ | $0.360 |
| 250+ | $0.329 |
| 500+ | $0.297 |
| 1000+ | $0.277 |
| 2500+ | $0.257 |
| 5000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02013J1R5ABSTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel23M9738RL
Cut Tape23M9738
Product RangeAccu-P Series
Technical Datasheet
Capacitance1.5pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
25V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0201 [0603 Metric]
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
