Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 02015J1R4PBSTR Capacitor, RF, 1.4 pF, 50 VDC, Accu-P Series, ± 0.02pF, 125 °C, 0201 [0603 Metric]](https://mexico.newark.com/productimages/standard/en_US/52AM0284-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No02015J1R4PBSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52AM0274RL
Cut Tape52AM0274
Product RangeAccu-P Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.966 | $0.97 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.966 |
| 25+ | $0.615 |
| 100+ | $0.434 |
| 250+ | $0.425 |
| 500+ | $0.416 |
| 1000+ | $0.407 |
| 2500+ | $0.399 |
| 5000+ | $0.391 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02015J1R4PBSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel52AM0274RL
Cut Tape52AM0274
Product RangeAccu-P Series
Technical Datasheet
Capacitance1.4pF
Voltage Rating50VDC
Product RangeAccu-P Series
Capacitance Tolerance± 0.02pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.4pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50VDC
Capacitance Tolerance
± 0.02pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
