Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04023J0R2PBSTR Capacitor, RF, Thin-Film, 0.2 pF, 25 V, Accu-P Series, ± 0.02pF, 125 °C, 0402 [1005 Metric]](https://mexico.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04023J0R2PBSTRCopy
Newark Part No.
Re-Reel23M9759
Cut Tape23M9759
Product RangeAccu-P Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.236 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $20.200 | $0.236 |
| 25+ | $10.100 | $0.236 |
| 50+ | $9.500 | $0.236 |
| 100+ | $8.880 | $0.236 |
| 250+ | $8.260 | $0.236 |
| 500+ | $7.680 | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J0R2PBSTRCopy
Newark Part No.
Re-Reel23M9759
Cut Tape23M9759
Product RangeAccu-P Series
Technical Datasheet
Capacitance0.2pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.02pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.2pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 0.02pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 04023J0R2PBSTR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
