Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04023J2R8BBSTR Capacitor, RF, Thin-Film, 2.8 pF, 25 V, Accu-P Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://mexico.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04023J2R8BBSTRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M9785
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.229 |
| 10000+ | $0.228 |
| 15000+ | $0.227 |
| 25000+ | $0.226 |
| 50000+ | $0.222 |
| 125000+ | $0.216 |
| 250000+ | $0.212 |
| 500000+ | $0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J2R8BBSTRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M9785
Product RangeAccu-P Series
Technical Datasheet
Capacitance2.8pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.8pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
25V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
