Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04025U100FAT2A Capacitor, RF, 10 pF, 50 V, U Series, ± 1%, 125 °C, 0402 [1005 Metric]](https://mexico.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04025U100FAT2ACopy
Newark Part No.
Re-Reel60R6160
Cut Tape60R6160
Also Known AsKGQ05FCG1H100FH
Your Part Number
19,710 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.800 | $6.80 |
| Total Price | $6.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.800 |
| 25+ | $3.040 |
| 100+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04025U100FAT2ACopy
Newark Part No.
Re-Reel60R6160
Cut Tape60R6160
Also Known AsKGQ05FCG1H100FH
Technical Datasheet
Capacitance10pF
Voltage Rating50V
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
10pF
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for 04025U100FAT2A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
