Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 0402ZK220GBSTR Capacitor, RF, Thin-Film, 22 pF, 10 V, Accu-P Series, ± 2%, 125 °C, 0402 [1005 Metric]](https://mexico.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No0402ZK220GBSTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66M2249
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.350 |
| 10000+ | $0.339 |
| 30000+ | $0.337 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0402ZK220GBSTRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.66M2249
Product RangeAccu-P Series
Technical Datasheet
Capacitance22pF
Voltage Rating10V
Product RangeAccu-P Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
10V
Capacitance Tolerance
± 2%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0402ZK220GBSTR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
