Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06032U120GAT2ACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel74AH5274
Re-Reel39K0148RL
Cut Tape39K0148
Product RangeU Series
Your Part Number
24,503 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.414 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.414 |
| 25+ | $0.413 |
| 100+ | $0.372 |
| 250+ | $0.331 |
| 500+ | $0.289 |
| 1000+ | $0.248 |
| 2500+ | $0.207 |
| 5000+ | $0.165 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.178 |
| 8000+ | $0.154 |
| 16000+ | $0.131 |
| 24000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U120GAT2ACopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Full Reel74AH5274
Re-Reel39K0148RL
Cut Tape39K0148
Product RangeU Series
Technical Datasheet
Capacitance12pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 2%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
12pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 2%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
