Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06032U180FAT2A Capacitor, RF, 18 pF, 200 V, U Series, ± 1%, 125 °C, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/09R7549-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06032U180FAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel96Y8282RL
Cut Tape96Y8282
Product RangeU Series
Also Known AsKGQ15ACG2D180FT
Your Part Number
939 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.507 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 25+ | $0.277 |
| 100+ | $0.184 |
| 250+ | $0.183 |
| 500+ | $0.182 |
| 1000+ | $0.160 |
| 2500+ | $0.137 |
| 5000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U180FAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel96Y8282RL
Cut Tape96Y8282
Product RangeU Series
Also Known AsKGQ15ACG2D180FT
Technical Datasheet
Capacitance18pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
18pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 1%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
