Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No06032U4R7CAT2ACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel39K0157RL
Cut Tape39K0157
Product RangeU Series
Your Part Number
2,883 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.435 | $4.35 |
| Total Price | $4.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.435 |
| 20+ | $0.426 |
| 30+ | $0.418 |
| 50+ | $0.408 |
| 100+ | $0.400 |
| 250+ | $0.391 |
| 500+ | $0.383 |
| 1000+ | $0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06032U4R7CAT2ACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel39K0157RL
Cut Tape39K0157
Product RangeU Series
Technical Datasheet
Capacitance4.7pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
