Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06035J150FBSTR Capacitor, RF, 15 pF, 50 VDC, Accu-P Series, ± 1%, 125 °C, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/52AM0284-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06035J150FBSTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel52AM0286RL
Cut Tape52AM0286
Product RangeAccu-P Series
Your Part Number
2,650 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 25+ | $0.827 |
| 100+ | $0.733 |
| 250+ | $0.691 |
| 500+ | $0.649 |
| 1000+ | $0.616 |
| 5000+ | $0.572 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06035J150FBSTRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel52AM0286RL
Cut Tape52AM0286
Product RangeAccu-P Series
Technical Datasheet
Capacitance15pF
Voltage Rating50VDC
Product RangeAccu-P Series
Capacitance Tolerance± 1%
Operating Temperature Max125°C
Capacitor Case Style0603 [1608 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
15pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50VDC
Capacitance Tolerance
± 1%
Capacitor Case Style
0603 [1608 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
