Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08052U680JAT2A Capacitor, RF, 68 pF, 200 V, U Series, ± 5%, 125 °C, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/27AM5808-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08052U680JAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27AM5808RL
Cut Tape27AM5808
Product RangeU Series
Also Known AsKGQ21HCG2D680JT
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.389 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.389 |
| 25+ | $0.216 |
| 100+ | $0.143 |
| 250+ | $0.128 |
| 500+ | $0.113 |
| 1000+ | $0.098 |
| 2500+ | $0.097 |
| 5000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08052U680JAT2ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel27AM5808RL
Cut Tape27AM5808
Product RangeU Series
Also Known AsKGQ21HCG2D680JT
Technical Datasheet
Capacitance68pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
68pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 5%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for 08052U680JAT2A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
