Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No08052U8R2CAT2ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel13AC4494
Re-Reel39K0480RL
Cut Tape39K0480
Product RangeU Series
Your Part Number
60,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.133 | $0.00 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.294 |
| 20+ | $0.269 |
| 30+ | $0.244 |
| 50+ | $0.219 |
| 100+ | $0.197 |
| 250+ | $0.178 |
| 500+ | $0.159 |
| 1000+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.133 |
| 12000+ | $0.127 |
| 20000+ | $0.112 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08052U8R2CAT2ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel13AC4494
Re-Reel39K0480RL
Cut Tape39K0480
Product RangeU Series
Technical Datasheet
Capacitance8.2pF
Voltage Rating200V
Product RangeU Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
8.2pF
Product Range
U Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
