Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08054W107MAT2A SMD Multilayer Ceramic Capacitor, 100 µF, 4 V, 0805 [2012 Metric], ± 20%, X6S](https://mexico.newark.com/productimages/standard/en_US/32AK7795-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08054W107MAT2ACopy
Newark Part No.
Re-Reel32AK7794
Cut Tape32AK7794
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.409 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $37.800 | $0.409 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08054W107MAT2ACopy
Newark Part No.
Re-Reel32AK7794
Cut Tape32AK7794
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X6S
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 08054W107MAT2A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
