Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 100B151JW300XT Capacitor, RF, 150 pF, 300 VDC, Porcelain Superchip 100B Series, ± 5%, 125 °C, 1111 [2828 Metric]](https://mexico.newark.com/productimages/standard/en_US/52AM0287-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No100B151JW300XTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AM0299RL
Cut Tape52AM0299
Product RangePorcelain Superchip 100B Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.610 | $15.61 |
| Total Price | $15.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 10+ | $12.150 |
| 25+ | $11.460 |
| 50+ | $10.760 |
| 100+ | $10.340 |
| 250+ | $10.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No100B151JW300XTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52AM0299RL
Cut Tape52AM0299
Product RangePorcelain Superchip 100B Series
Technical Datasheet
Capacitance150pF
Voltage Rating300VDC
Product RangePorcelain Superchip 100B Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
150pF
Product Range
Porcelain Superchip 100B Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
300VDC
Capacitance Tolerance
± 5%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
