Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 600F101JT250XT4K Capacitor, RF, 100 pF, 250 VDC, 600F Series, ± 5%, 125 °C, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/25AM5149-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No600F101JT250XT4KCopy
Newark Part No.47AM8419
Product Range600F Series
Your Part Number
2,142 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.200 |
| 25+ | $32.000 |
| 50+ | $26.200 |
| 100+ | $24.000 |
| 250+ | $22.600 |
| 500+ | $21.000 |
| 5000+ | $18.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$47.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No600F101JT250XT4KCopy
Newark Part No.47AM8419
Product Range600F Series
Technical Datasheet
Capacitance100pF
Voltage Rating250VDC
Product Range600F Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
100pF
Product Range
600F Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250VDC
Capacitance Tolerance
± 5%
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
