Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 600F2R7BT250XT4K Capacitor, RF, 2.7 pF, 250 V, 600F Series, ± 0.1pF, 125 °C, 0805 [2012 Metric]](https://mexico.newark.com/productimages/standard/en_US/25AM5149-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No600F2R7BT250XT4KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel47AM8421RL
Cut Tape47AM8421
Product Range600F Series
Your Part Number
1,506 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 25+ | $1.180 |
| 100+ | $0.861 |
| 250+ | $0.803 |
| 500+ | $0.744 |
| 1000+ | $0.707 |
| 5000+ | $0.628 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No600F2R7BT250XT4KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel47AM8421RL
Cut Tape47AM8421
Product Range600F Series
Technical Datasheet
Capacitance2.7pF
Voltage Rating250V
Product Range600F Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0805 [2012 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
2.7pF
Product Range
600F Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
250V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0805 [2012 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
