Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 600L0R6AT200T Capacitor, RF, 0.6 pF, 200 VDC, 600L Series, ± 0.05pF, 125 °C, 0402 [1005 Metric]](https://mexico.newark.com/productimages/standard/en_US/25AM5149-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No600L0R6AT200TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AM6152
Product Range600L Series
Your Part Number
430 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.080 |
| 25+ | $2.180 |
| 100+ | $1.660 |
| 250+ | $1.560 |
| 500+ | $1.470 |
| 1000+ | $1.320 |
| 2500+ | $1.250 |
| 5000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No600L0R6AT200TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.25AM6152
Product Range600L Series
Technical Datasheet
Capacitance0.6pF
Voltage Rating200VDC
Product Range600L Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.6pF
Product Range
600L Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200VDC
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
