Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 700A101JW150T Capacitor, RF, 100 pF, 150 VDC, 700A Series, ± 5%, 125 °C, 0505 [1414 Metric]](https://mexico.newark.com/productimages/standard/en_US/25AM5144-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No700A101JW150TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM5160
Product Range700A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.330 |
| 1000+ | $2.100 |
| 1500+ | $2.080 |
| 2500+ | $2.050 |
| 5000+ | $1.940 |
| 12500+ | $1.900 |
| 25000+ | $1.870 |
| 50000+ | $1.830 |
Price for:Each
Minimum: 500
Multiple: 500
$1,165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No700A101JW150TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25AM5160
Product Range700A Series
Technical Datasheet
Capacitance100pF
Voltage Rating150VDC
Product Range700A Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0505 [1414 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
100pF
Product Range
700A Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
150VDC
Capacitance Tolerance
± 5%
Capacitor Case Style
0505 [1414 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
