Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 800B1R8BT500XT Capacitor, RF, 1.8 pF, 500 VDC, 800B Series, ± 0.1pF, 125 °C, 1111 [2828 Metric]](https://mexico.newark.com/productimages/standard/en_US/25AM5149-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No800B1R8BT500XTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AM0432RL
Cut Tape52AM0432
Product Range800B Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.530 | $10.53 |
| Total Price | $10.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 25+ | $7.980 |
| 50+ | $6.960 |
| 100+ | $6.650 |
| 250+ | $6.510 |
| 500+ | $6.380 |
| 5000+ | $6.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No800B1R8BT500XTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AM0432RL
Cut Tape52AM0432
Product Range800B Series
Technical Datasheet
Capacitance1.8pF
Voltage Rating500VDC
Product Range800B Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1.8pF
Product Range
800B Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
500VDC
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
