Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 800B331JT200XT Capacitor, RF, 330 pF, 200 VDC, 800B Series, ± 5%, 125 °C, 1111 [2828 Metric]](https://mexico.newark.com/productimages/standard/en_US/25AM5149-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No800B331JT200XTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AM0439RL
Cut Tape52AM0439
Product Range800B Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.850 | $11.85 |
| Total Price | $11.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.850 |
| 25+ | $11.330 |
| 50+ | $10.630 |
| 100+ | $10.090 |
| 250+ | $9.050 |
| 500+ | $8.310 |
| 5000+ | $6.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No800B331JT200XTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel52AM0439RL
Cut Tape52AM0439
Product Range800B Series
Technical Datasheet
Capacitance330pF
Voltage Rating200VDC
Product Range800B Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style1111 [2828 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
330pF
Product Range
800B Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
200VDC
Capacitance Tolerance
± 5%
Capacitor Case Style
1111 [2828 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
