Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF950J107MPAAQ2Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel66AH5834
Re-Reel52X6053RL
Cut Tape52X6053
Product RangeF95 Series
Your Part Number
3,000 In Stock
54,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $1.410 | $0.00 |
| Total Price | $7.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.770 |
| 10+ | $1.260 |
| 15+ | $1.200 |
| 25+ | $1.140 |
| 50+ | $1.070 |
| 125+ | $1.010 |
| 250+ | $0.990 |
| 500+ | $0.970 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.410 |
| 4000+ | $1.300 |
| 6000+ | $1.250 |
| 10000+ | $1.230 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF950J107MPAAQ2Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Full Reel66AH5834
Re-Reel52X6053RL
Cut Tape52X6053
Product RangeF95 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR1.2ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current-
Product Length2.2mm
Product Width1.25mm
Product Height1mm
Product Diameter-
Product RangeF95 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
1.2ohm
Failure Rate
-
Product Length
2.2mm
Product Height
1mm
Product Range
F95 Series
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
-
Product Width
1.25mm
Product Diameter
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
