Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX HLQ021R1BTTR Multilayer Inductor, MLO™, 1.1 nH, 100 mohm, 7 GHz, 330 mA, 0402 [1005 Metric], MLO HLQ02 Series](https://mexico.newark.com/productimages/standard/en_US/4933104.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ021R1BTTRCopy
Newark Part No.
Re-Reel28W2907
Cut Tape28W2907
Product RangeMLO HLQ02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.360 | $1,800.00 |
| Total Price | $1,800.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoHLQ021R1BTTRCopy
Newark Part No.
Re-Reel28W2907
Cut Tape28W2907
Product RangeMLO HLQ02 Series
Technical Datasheet
Inductance1.1nH
DC Resistance Max100mohm
Self Resonant Frequency7GHz
DC Current Rating330mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLO HLQ02 Series
Inductance Tolerance± 0.1nH
Inductor Construction-
Core MaterialCeramic, Non-Magnetic
Product Length1mm
Product Width0.58mm
Product Height0.35mm
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Inductance
1.1nH
Self Resonant Frequency
7GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLO HLQ02 Series
Inductor Construction
-
Product Length
1mm
Product Height
0.35mm
DC Resistance Max
100mohm
DC Current Rating
330mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic, Non-Magnetic
Product Width
0.58mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
