Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGH42GCG3E100JY Ceramic Suppression Capacitor, 10 pF, ± 5%, X2, 2.5 kV, 1808 [4520 Metric]](https://mexico.newark.com/productimages/standard/en_US/70AK5544-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGH42GCG3E100JYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AM7689RL
Cut Tape49AM7689
Product RangeKGH Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.630 | $1.63 |
| Total Price | $1.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 25+ | $1.540 |
| 100+ | $1.400 |
| 250+ | $1.260 |
| 500+ | $1.140 |
| 1000+ | $0.957 |
| 5000+ | $0.822 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGH42GCG3E100JYCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AM7689RL
Cut Tape49AM7689
Product RangeKGH Series
Technical Datasheet
Capacitance10pF
Capacitance Tolerance± 5%
Suppression ClassX2
Voltage Rating X2.5kV
Voltage Rating Y-
Capacitor Case / Package1808 [4520 Metric]
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKGH Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10pF
Suppression Class
X2
Voltage Rating Y
-
Capacitor Mounting
Surface Mount
Product Range
KGH Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 5%
Voltage Rating X
2.5kV
Capacitor Case / Package
1808 [4520 Metric]
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
