Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGU03ACG1E3R3BH Capacitor, RF, C0G / NP0, 3.3 pF, 25 VDC, KGU Series, ± 0.1pF, 125 °C, 0201 [0603 Metric]](https://mexico.newark.com/productimages/standard/en_US/91AM9822-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGU03ACG1E3R3BHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel91AM9834RL
Cut Tape91AM9834
Product RangeKGU Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.137 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.137 |
| 25+ | $0.051 |
| 100+ | $0.044 |
| 250+ | $0.039 |
| 500+ | $0.034 |
| 1000+ | $0.033 |
| 2500+ | $0.029 |
| 5000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGU03ACG1E3R3BHCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel91AM9834RL
Cut Tape91AM9834
Product RangeKGU Series
Technical Datasheet
Capacitance3.3pF
Voltage Rating25VDC
Product RangeKGU Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
3.3pF
Product Range
KGU Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25VDC
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for KGU03ACG1E3R3BH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
