Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSK017C103KAACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.91H3767
Product RangeSK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 300+ | $12.180 |
| 600+ | $11.560 |
| 900+ | $10.750 |
| 1500+ | $9.430 |
| 3000+ | $8.780 |
| 7500+ | $8.490 |
| 15000+ | $7.860 |
Price for:Each
Minimum: 300
Multiple: 300
$3,654.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSK017C103KAACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.91H3767
Product RangeSK Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)500V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeSK Series
Product Diameter-
Product Length5.08mm
Product Width5.08mm
Product Height6.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCOrange lead (lead tetroxide) (19-Jan-2021)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Lead Spacing
5.08mm
Product Range
SK Series
Product Length
5.08mm
Product Height
6.6mm
Operating Temperature Max
125°C
SVHC
Orange lead (lead tetroxide) (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Orange lead (lead tetroxide) (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
