Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR151C103KARTR1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.36K5933
Product RangeSkyCap SR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3500+ | $0.142 |
| 7000+ | $0.136 |
| 14000+ | $0.132 |
| 35000+ | $0.131 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
$497.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR151C103KARTR1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.36K5933
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product RangeSkyCap SR Series
Product Diameter-
Product Length3.81mm
Product Width2.54mm
Product Height3.81mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
2.54mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.54mm
Product Range
SkyCap SR Series
Product Length
3.81mm
Product Height
3.81mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SR151C103KARTR1
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
