Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR211A470JARCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70K4859
Product RangeSkyCap SR Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1000+ | $0.228 |
| 2000+ | $0.222 |
| 3000+ | $0.205 |
| 5000+ | $0.189 |
| 10000+ | $0.188 |
| 25000+ | $0.187 |
| 50000+ | $0.183 |
| 100000+ | $0.180 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR211A470JARCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70K4859
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance47pF
Voltage(DC)100V
Capacitance Tolerance± 5%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicC0G / NP0
Lead Spacing5.08mm
Capacitor Case / Package-
Product RangeSkyCap SR Series
Product Diameter-
Product Length5.08mm
Product Width3.175mm
Product Height5.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The AVX SkyCap SR series are radial leaded multilayer ceramic capacitors with C0G (NP0) dielectric material. The capacitance value ranges from 1pF to 0.1μF.
- Rated voltage of 50VDC, 100VDC and 200VDC
- ±0.25pF, ±0.5pF, ±1%, ±2%, ±5% and ±10% tolerance
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
47pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
-
Product Diameter
-
Product Width
3.175mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
SkyCap SR Series
Product Length
5.08mm
Product Height
5.08mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SR211A470JAR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
