Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSV02AC472KARCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09R2460
Product RangeSV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 300+ | $5.650 |
Price for:Each
Minimum: 300
Multiple: 300
$1,695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV02AC472KARCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09R2460
Product RangeSV Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)1kV
Product RangeSV Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing5.59mm
Capacitor Case / PackageRadial Leaded
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Diameter-
Product Length8.13mm
Qualification-
Product Width5.08mm
Product Height7.11mm
SVHCOrange lead (lead tetroxide)
Technical Specifications
Capacitance
4700pF
Product Range
SV Series
Capacitor Terminals
PC Pin
Lead Spacing
5.59mm
Operating Temperature Min
-55°C
Product Diameter
-
Qualification
-
Product Height
7.11mm
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Operating Temperature Max
125°C
Product Length
8.13mm
Product Width
5.08mm
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
