Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSV03HC472MARCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09R2463
Product RangeSV Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 100+ | $8.250 |
| 500+ | $8.180 |
| 1000+ | $8.100 |
Price for:Each
Maximum available is 8
Minimum: 300
Multiple: 300
$2,475.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV03HC472MARCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09R2463
Product RangeSV Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing6.99mm
Capacitor Case / PackageRadial Leaded
Product RangeSV Series
Product Diameter-
Product Length9.4mm
Product Width5.08mm
Product Height7.62mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCOrange lead (lead tetroxide)
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
3kV
Capacitor Terminals
PC Pin
Lead Spacing
6.99mm
Product Range
SV Series
Product Length
9.4mm
Product Height
7.62mm
Operating Temperature Max
125°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
