Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSV06AC104KARCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P2922
Product RangeSV Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
| 5+ | $15.980 |
| 10+ | $13.980 |
| 25+ | $13.030 |
| 100+ | $12.080 |
| 500+ | $11.820 |
| 1000+ | $11.570 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV06AC104KARCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01P2922
Product RangeSV Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)1kV
Product RangeSV Series
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing10.16mm
Capacitor Case / PackageRadial Leaded
Product Diameter-
Qualification-
Product Length14mm
Product Width5.08mm
Product Height7.11mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Product Range
SV Series
Capacitor Terminals
Radial Leaded
Lead Spacing
10.16mm
Product Diameter
-
Product Length
14mm
Product Height
7.11mm
Operating Temperature Max
125°C
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Qualification
-
Product Width
5.08mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
