Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSV07AC104KARCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.27W2148
Product RangeSV Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.040 |
| 5+ | $49.100 |
| 10+ | $47.310 |
| 25+ | $45.700 |
| 50+ | $44.870 |
| 100+ | $44.130 |
Price for:Each
Minimum: 1
Multiple: 1
$51.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV07AC104KARCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.27W2148
Product RangeSV Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing12.1mm
Capacitor Case / PackageRadial Leaded
Product RangeSV Series
Product Diameter-
Product Length14.5mm
Product Width5.08mm
Product Height12.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCOrange lead (lead tetroxide) (19-Jan-2021)
Technical Specifications
Capacitance
0.1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Lead Spacing
12.1mm
Product Range
SV Series
Product Length
14.5mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
Orange lead (lead tetroxide) (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide) (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
