
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $24.570 |
| 5+ | $22.120 |
| 10+ | $19.680 |
| 25+ | $18.140 |
| 100+ | $16.610 |
| 500+ | $16.300 |
| 1000+ | $15.980 |
Product Information
Product Overview
The SV07GC473KAR is a radial leaded Multilayer Ceramic Capacitor with a X7R dielectric. The SV series high value, low leakage and small size are difficult parameters to obtain in capacitor for high voltage systems. The added advantage of this capacitor lies in special internal design minimizing the electric field stresses within the MLC. This special design criteria result in significant reduction of partial discharge activity within the dielectric and having, therefore, a major impact on long term reliability of the product. This high voltage radial capacitor is conformally coated with high insulation resistance, high dielectric strength epoxy eliminating the possibility of arc flashover. The high voltage radial MLC designs exhibit low ESRs at high frequency. This capacitor is suitable for snubbers in high frequency power converters and high voltage coupling/DC blocking.
- -55 to 125°C Operating temperature range
Notes
The capacitor with X7R dielectrics are not intended for applications across AC supply mains or AC line filtering with polarity reversal.
Technical Specifications
0.047µF
± 10%
X7R
Radial Leaded
-
5.08mm
-55°C
-
2kV
PC Pin
12.1mm
SV Series
14.5mm
12.7mm
125°C
Orange lead (lead tetroxide)
Technical Docs (1)
Alternatives for SV07GC473KAR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
