Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSV15GC333KARCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09R2482
Product RangeSV Series
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.270 |
| 5+ | $20.930 |
| 10+ | $18.570 |
| 25+ | $17.100 |
| 100+ | $15.630 |
| 500+ | $15.330 |
| 1000+ | $15.030 |
Price for:Each
Minimum: 1
Multiple: 1
$23.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV15GC333KARCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.09R2482
Product RangeSV Series
Technical Datasheet
Capacitance0.033µF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing10.2mm
Capacitor Case / PackageRadial Leaded
Product RangeSV Series
Product Diameter-
Product Length12.7mm
Product Width5.08mm
Product Height14.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCOrange lead (lead tetroxide)
Technical Specifications
Capacitance
0.033µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
Lead Spacing
10.2mm
Product Range
SV Series
Product Length
12.7mm
Product Height
14.2mm
Operating Temperature Max
125°C
SVHC
Orange lead (lead tetroxide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Orange lead (lead tetroxide)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
