Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSXP41C565KAACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.01X0101
Product RangeSXP Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $248.430 |
| 5+ | $217.370 |
| 10+ | $180.120 |
| 25+ | $161.480 |
| 50+ | $158.250 |
| 100+ | $155.030 |
Price for:Each
Minimum: 1
Multiple: 1
$248.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSXP41C565KAACopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.01X0101
Product RangeSXP Series
Technical Datasheet
Capacitance5.6µF
Voltage(DC)100V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing19.8mm
Capacitor Case / PackageRadial Leaded
Product RangeSXP Series
Product Diameter-
Product Length22.4mm
Product Width5.84mm
Product Height16.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Capacitance
5.6µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
5.84mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
19.8mm
Product Range
SXP Series
Product Length
22.4mm
Product Height
16.3mm
Operating Temperature Max
125°C
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
