Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJS155K020RNJ Surface Mount Tantalum Capacitor, 1.5 µF, 20 V, 1206 [3216 Metric], ± 10%, 5.4 ohm, S](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJS155K020RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73R9178
Product RangeTAJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.469 |
| 5000+ | $0.460 |
| 7500+ | $0.450 |
| 12500+ | $0.441 |
| 25000+ | $0.432 |
| 62500+ | $0.422 |
| 125000+ | $0.413 |
| 250000+ | $0.403 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$1,172.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJS155K020RNJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73R9178
Product RangeTAJ Series
Technical Datasheet
Capacitance1.5µF
Voltage(DC)20V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR5.4ohm
Manufacturer Size CodeS
Failure Rate-
Ripple Current110mA
Product Length3.2mm
Product Width1.6mm
Product Height1.2mm
Operating Temperature Min-55°C
Product RangeTAJ Series
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
5.4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.2mm
Product Range
TAJ Series
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
S
Ripple Current
110mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
