Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP106K016SRWCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel96M1013RL
Cut Tape96M1013
Product RangeTAP Series
Your Part Number
1,140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 25+ | $0.753 |
| 100+ | $0.541 |
| 250+ | $0.500 |
| 500+ | $0.423 |
| 1000+ | $0.414 |
| 2500+ | $0.406 |
| 5000+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP106K016SRWCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel96M1013RL
Cut Tape96M1013
Product RangeTAP Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.5mm
ESR3.2ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter5mm
Product Length-
Product Height9mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
PC Pin
ESR
3.2ohm
Ripple Current
-
Product Diameter
5mm
Product Height
9mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TAP106K016SRW
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
