Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP107K020CCSCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel20AM8175RL
Cut Tape20AM8175
Product RangeTAP Series
Your Part Number
766 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.700 | $11.70 |
| Total Price | $11.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.700 |
| 25+ | $11.240 |
| 50+ | $10.600 |
| 100+ | $10.120 |
| 250+ | $9.200 |
| 500+ | $8.520 |
| 5000+ | $6.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP107K020CCSCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel20AM8175RL
Cut Tape20AM8175
Product RangeTAP Series
Capacitance100µF
Voltage(DC)20V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
ESR0.6ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter9mm
Product Length-
Product Height16mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
Capacitor Terminals
Radial Leaded
ESR
0.6ohm
Ripple Current
-
Product Diameter
9mm
Product Height
16mm
Operating Temperature Min
-55°C
Qualification
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
