Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP224K035SCSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97C7095
Product RangeTAP Series
Your Part Number
890 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.781 |
| 10+ | $0.395 |
| 25+ | $0.384 |
| 50+ | $0.373 |
| 100+ | $0.361 |
| 500+ | $0.304 |
| 1000+ | $0.285 |
| 2500+ | $0.263 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP224K035SCSCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97C7095
Product RangeTAP Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)35V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing2.5mm
ESR17ohm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
Product Diameter4.5mm
Product Length-
Product Height7mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.22µF
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
PC Pin
ESR
17ohm
Ripple Current
-
Product Diameter
4.5mm
Product Height
7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TAP224K035SCS
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
