Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP476K035CCS.Copy
Newark Part No.26AC4241
Product RangeTAP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $4.760 |
| 200+ | $4.660 |
| 300+ | $4.570 |
| 500+ | $4.470 |
| 1000+ | $4.380 |
| 2500+ | $4.280 |
| 5000+ | $4.190 |
| 10000+ | $4.090 |
Price for:Each
Minimum: 100
Multiple: 100
$476.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP476K035CCS.Copy
Newark Part No.26AC4241
Product RangeTAP Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Product RangeTAP Series
Capacitance Tolerance± 10%
Lead Spacing5mm
ESR0.8ohm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
47µF
Product Range
TAP Series
Lead Spacing
5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitance Tolerance
± 10%
ESR
0.8ohm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for TAP476K035CCS.
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
