Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC475M063R0200ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AK1324
Re-Reel69AK0041RL
Cut Tape69AK0041
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.930 | $3.93 |
| Total Price | $3.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 25+ | $3.770 |
| 100+ | $3.490 |
| 250+ | $3.170 |
| 500+ | $2.870 |
| 1000+ | $2.530 |
| 5000+ | $2.150 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $2.060 |
| 1500+ | $2.020 |
| 2500+ | $1.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC475M063R0200ECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AK1324
Re-Reel69AK0041RL
Cut Tape69AK0041
Product RangeTCJ Series
Technical Datasheet
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeC
ESR0.2ohm
Capacitor Case / Package2312 [6032-28 Metric]
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Ripple Current-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
63V
ESR
0.2ohm
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Capacitor Case / Package
2312 [6032-28 Metric]
Product Width
3.2mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
