Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD475M063R0120 Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 63 V, D, 0.12 ohm, 2917 [7343 Metric]](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD475M063R0120Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel38Y8247RL
Cut Tape38Y8247
Product RangeTCJ Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 25+ | $2.310 |
| 100+ | $1.940 |
| 250+ | $1.690 |
| 500+ | $1.440 |
| 1000+ | $1.410 |
| 5000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD475M063R0120Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel38Y8247RL
Cut Tape38Y8247
Product RangeTCJ Series
Technical Datasheet
Capacitance4.7µF
Product RangeTCJ Series
Voltage(DC)63V
Capacitance Tolerance± 20%
Manufacturer Size CodeD
ESR0.12ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current1.4A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJD475M063R0120 is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 4.7µF with ±20% tolerance
- ESR is 0.12ohm
- Ripple current is 1.4A
- Voltage(DC) is 63V
- 7.3 x 4.3 x 2.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
63V
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.4A
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
Product Range
TCJ Series
Capacitance Tolerance
± 20%
ESR
0.12ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for TCJD475M063R0120
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
