Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCN4157M025R0070 Tantalum Polymer Capacitor, 150 µF, ± 20%, 25 V, 4, 0.07 ohm, 2924 [7361 Metric]](https://mexico.newark.com/productimages/standard/en_US/46AC8517-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4157M025R0070Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel82AC9147RL
Cut Tape82AC9147
Product RangeTCN Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.100 | $6.10 |
| Total Price | $6.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.100 |
| 25+ | $5.190 |
| 50+ | $4.980 |
| 100+ | $4.770 |
| 250+ | $4.540 |
| 500+ | $4.350 |
| 5000+ | $4.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4157M025R0070Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel82AC9147RL
Cut Tape82AC9147
Product RangeTCN Series
Technical Datasheet
Capacitance150µF
Product RangeTCN Series
Voltage(DC)25V
Capacitance Tolerance± 20%
ESR0.07ohm
Manufacturer Size Code4
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height2mm
Ripple Current1.65A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Capacitance
150µF
Voltage(DC)
25V
ESR
0.07ohm
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6.1mm
Ripple Current
1.65A
Operating Temperature Max
105°C
SVHC
No SVHC (16-Jan-2020)
Product Range
TCN Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
4
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TCN4157M025R0070
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
