Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCN4337M020R0100E Tantalum Polymer Capacitor, 330 µF, ± 20%, 20 V, 4, 0.1 ohm, 2924 [7361 Metric]](https://mexico.newark.com/productimages/standard/en_US/71AJ8005-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4337M020R0100ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel47AM8410RL
Cut Tape47AM8410
Product RangeTCN Series
Your Part Number
495 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.020 | $6.02 |
| Total Price | $6.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.020 |
| 25+ | $4.390 |
| 50+ | $3.740 |
| 100+ | $3.530 |
| 250+ | $3.450 |
| 500+ | $3.390 |
| 5000+ | $3.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4337M020R0100ECopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Re-Reel47AM8410RL
Cut Tape47AM8410
Product RangeTCN Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size Code4
ESR0.1ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height2mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCN Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
20V
ESR
0.1ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Product Range
TCN Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
4
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6.1mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
