Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCN4477M016R0070E Tantalum Polymer Capacitor, 470 µF, ± 20%, 16 V, 4, 0.07 ohm, 2924 [7361 Metric]](https://mexico.newark.com/productimages/standard/en_US/71AJ8005-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4477M016R0070ECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel71AJ8005RL
Cut Tape71AJ8005
Product RangeTCN Series
Your Part Number
899 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.360 | $6.36 |
| Total Price | $6.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 25+ | $4.710 |
| 100+ | $3.740 |
| 250+ | $3.650 |
| 500+ | $3.540 |
| 1000+ | $3.470 |
| 5000+ | $3.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCN4477M016R0070ECopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel71AJ8005RL
Cut Tape71AJ8005
Product RangeTCN Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size Code4
ESR0.07ohm
Capacitor Case / Package2924 [7361 Metric]
Product Length7.3mm
Product Width6.1mm
Product Height2mm
Ripple Current1.65A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Product RangeTCN Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
470µF
Voltage(DC)
16V
ESR
0.07ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
4
Capacitor Case / Package
2924 [7361 Metric]
Product Width
6.1mm
Ripple Current
1.65A
Operating Temperature Max
105°C
Product Range
TCN Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
