Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME477K010R0030 Surface Mount Tantalum Capacitor, Ultra Low ESR, 470 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.03 ohm](https://mexico.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME477K010R0030Copy
Newark Part No.
Re-Reel10R5875
Cut Tape10R5875
Product RangeTPM Series
Your Part Number
800 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $124.200 | $124.20 |
| Total Price | $124.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $124.200 |
| 10+ | $112.800 |
| 25+ | $108.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME477K010R0030Copy
Newark Part No.
Re-Reel10R5875
Cut Tape10R5875
Product RangeTPM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Product RangeTPM Series
Capacitance Tolerance± 10%
ESR0.03ohm
Product Length7.3mm
Product Width4.3mm
Manufacturer Size CodeE
Product Height4.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2917 [7343 Metric]
Capacitance Tolerance
± 10%
Product Length
7.3mm
Manufacturer Size Code
E
Operating Temperature Min
-55°C
MSL
MSL 3 - 168 hours
Voltage(DC)
10V
Product Range
TPM Series
ESR
0.03ohm
Product Width
4.3mm
Product Height
4.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for TPME477K010R0030
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
