Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME687M006R0023 Surface Mount Tantalum Capacitor, Ultra Low ESR, 680 µF, 6.3 V, 2917 [7343 Metric], ± 20%](https://mexico.newark.com/productimages/standard/en_US/4374325.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME687M006R0023Copy
Newark Part No.
Re-Reel75M2892
Cut Tape75M2892
Product RangeTPM Series
Your Part Number
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $133.200 | $133.20 |
| Total Price | $133.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $133.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME687M006R0023Copy
Newark Part No.
Re-Reel75M2892
Cut Tape75M2892
Product RangeTPM Series
Technical Datasheet
Capacitance680µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.023ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current3.43A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPM Series
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.023ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
3.43A
Product Width
4.3mm
Product Range
TPM Series
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for TPME687M006R0023
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
