Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSS475K006R4000 Surface Mount Tantalum Capacitor, 4.7 µF, 6.3 V, 1206 [3216 Metric], ± 10%, 4 ohm, S](https://mexico.newark.com/productimages/standard/en_US/5128889.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSS475K006R4000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97M6535
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.274 |
| 5000+ | $0.243 |
| 7500+ | $0.238 |
| 12500+ | $0.233 |
| 25000+ | $0.229 |
| 62500+ | $0.225 |
| 125000+ | $0.219 |
| 250000+ | $0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$685.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSS475K006R4000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97M6535
Product RangeTPS Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR4ohm
Manufacturer Size CodeS
Failure Rate-
Ripple Current127mA
Product Length3.2mm
Product Width1.6mm
Product Height1.2mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
S
Ripple Current
127mA
Product Width
1.6mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
